
72-position unshrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts made of copper alloy with tin/lead plating, a straight orientation, and top entry. The black polyester insulation material has a UL94 V-0 flammability rating, and the header operates within a -40°C to 105°C temperature range. Mounting is via through-hole with flanges, and termination is solder. Maximum current rating is 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-01-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Length | 3m |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929710-01-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
