14-position unshrouded header with a 2.54mm pitch, featuring male pin contacts made of copper alloy with tin plating for mating. This through-hole mounted component has a black housing and insulation made from Polycyclohexylenedimethylene, rated UL94 V-0 for flammability. It operates within a temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |