
This 6-position shrouded header features a 2-row design with a 0.1inch pitch. It has a maximum current rating of 2.5A and operates within a temperature range of -40°C to 105°C. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 1000. The contacts are made of copper alloy with a tin plating and have a male pin type. The housing is black in color and has a length of 7.6mm and a depth of 5.46mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-06-03-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-06-03-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.