38-position, 2-row unshrouded header with 2.54mm pitch and straight, top-entry orientation. Features copper alloy male pin contacts with tin plating and a 0.318-inch mating length. Black polycyclohexylenedimethylene insulation material and housing, with a UL94 V-0 flammability rating. Rated for 2.5A max current and operates between -40°C and 105°C. Through-hole mounting with solder termination.
3M 929710-06-19-RK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 48.3mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-06-19-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.