
This 22-position 2-row male pin header features a black housing and is made from a copper alloy with a tin plating. It has a contact mating length of 0.318 inch and a pitch of 0.1 inch. The header is lead free and RoHS compliant, and is packaged in bulk. It is designed for through hole mounting and has a width of 5.46 mm and a height of 2.54 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-10-11-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-10-11-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.