
72-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 2.5A and 1.5kV. Straight, top-entry orientation with through-hole mounting and solder termination. Black housing, lead-free and RoHS compliant.
3M 929710-10-36-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-10-36-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.