20-position, 2-row unshrouded header with 2.54mm pitch and 0.1 inch row spacing. Features male pin contacts made of copper alloy with tin plating and a mating length of 0.318 inches. Black polycyclohexylenedimethylene insulation and housing meet UL94 V-0 flammability rating. Straight, top-entry, through-hole termination supports a maximum current rating of 2.5A and operates between -40°C and 105°C.
3M 929710-11-10-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 25.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-11-10-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.