
36-position, 2-row unshrouded header with 2.54mm pitch and 0.1inch row spacing. Features male pin contacts made of copper alloy with tin plating and a 0.318-inch mating length. Rated for 2.5A max current and operates between -40°C and 105°C. Black, UL94 V-0 rated polycyclohexylenedimethylene insulation housing with straight, top-entry, through-hole mounting and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-11-18-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 45.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-11-18-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.