This 50-position 2-row through-hole header features a 2.54mm pitch, black housing, and a maximum operating temperature range of -40°C to 105°C. It is designed for use with a maximum current rating of 2.5A and is made with copper alloy contacts plated with tin. The header is available in a package quantity of 300 and is packaged in bulk. It is compliant with RoHS regulations and has a contact mating length of 0.318inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-11-25-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-11-25-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
