72-contact, two-part board connector featuring male pin contacts with gold plating for enhanced conductivity. This straight, through-hole mount header offers a 2.54mm pitch and 0.1inch row spacing, designed for solder termination. Rated for 2.5A maximum current, it boasts a UL flammability rating of UL94 V-0 and is lead-free and RoHS compliant. The black housing is constructed from copper alloy and includes flanges for secure mounting.
Sign in to ask questions about the 3M 929715-01-36-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929715-01-36-I technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929715-01-36-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.