This 32-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for through hole mounting and has a black housing color. The contacts are made of copper alloy with a gold plating and are male pins. The header is lead free and RoHS compliant, making it suitable for a variety of applications.
3M 929715-03-16-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929715-03-16-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.