Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts made of copper alloy with gold plating ensure reliable connections, supporting a maximum current rating of 2.5A. This straight, top-entry header utilizes solder termination and through-hole mounting with flanges for secure board attachment. The black housing is constructed from UL94 V-0 rated material, meeting UL approvals and lead-free, RoHS compliant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929715-03-36-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929715-03-36-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.