This 8-position shrouded header features a 2-row configuration with a 2.54mm pitch and a length of 10.2mm. It has a maximum current rating of 2.5A and operates within a temperature range of -40°C to 105°C. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 1000 units. The contacts are made of copper alloy with a gold plating and have a male pin type with a mating length of 0.318inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929715-10-04-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929715-10-04-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.