
36-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating, offering a 2.5A max current rating and a mating length of 0.318 inches. This right-angle, side-entry, through-hole component has a black housing and operates within a temperature range of -40°C to 105°C. Termination is via solder, and the product is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929730-01-36-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.4mm |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929730-01-36-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
