
72-position, 2-row unshrouded header with a 2.54mm pitch. Features right-angle, side-entry, through-hole mounting with solder termination. Copper alloy male pin contacts offer gold plating and a 2.5A current rating. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating. Housing is black, lead-free, and RoHS compliant.
Sign in to ask questions about the 3M 929745-02-36-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929745-02-36-I technical specifications.
| Package/Case | 405 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 14.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929745-02-36-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.