This 14-position through-hole shrouded header features a black housing and a copper alloy contact material. It has a maximum current rating of 2.5A and can operate within a temperature range of -40°C to 105°C. The header is RoHS compliant and is packaged in bulk quantities of 300.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929800-01-14-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.093inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929800-01-14-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.