
This 24-position rectangular connector features a 2.54mm pitch and a maximum current rating of 2.5A. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and is available in a bulk packaging quantity of 300.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929800-01-24-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.093inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929800-01-24-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.