
This male header connector features a straight, through-hole mount orientation with a 2.54mm pitch and 7 positions across a single row. Constructed with a black housing and copper alloy contacts plated in tin, it supports a 2.5A current rating and a voltage rating of 1.5kV. Operating within a temperature range of -40°C to 105°C, this RoHS compliant component is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929834-01-07-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-01-07-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.