
22-position, single-row unshrouded header with a 2.54mm pitch. Features male copper alloy pins with tin plating and a 2.5A current rating. Designed for top entry, through-hole mounting with solder termination. Operates within a -40°C to 105°C temperature range and boasts a 1.5kV voltage rating. Insulation is black Polycyclohexylenedimethylene, meeting UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929834-01-22-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-01-22-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
