
Unshrouded header with 18 positions and a 2.54mm pitch, featuring a top entry, through-hole mounting style. Male pin contacts made of copper alloy with tin plating ensure reliable connections, supporting a 2.5A current rating and 1.5kV voltage rating. The black housing is constructed from Polycyclohexylenedimethylene insulation, rated UL94 V-0 for flammability. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929834-02-18-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-02-18-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.