
Unshrouded header with 36 positions and 1 row, featuring a 2.54mm pitch. This male connector utilizes copper alloy male pins with tin-lead plating and a 0.235-inch mating length. Designed for straight, top-entry, through-hole mounting with solder termination, it boasts a 2.5A current rating and 1.5kV voltage rating. The black housing is RoHS compliant and lead-free.
3M 929834-02-36-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-02-36-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
