
Unshrouded header with 36 positions and a 2.54mm pitch. Features a straight, top-entry, through-hole mounting style with flanges. Male pin contacts made of copper alloy with tin-lead plating and a mating length of 0.235 inches. Rated for 2.5A current and 1.5kV voltage, with a PBT insulation material and black housing. UL approved and UL94 V-0 flammability rated.
Sign in to ask questions about the 3M 929834-03-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929834-03-36 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-03-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.