
Unshrouded header, 8 positions, 1 row, 2.54mm pitch, male pin contact type, copper alloy contact material with tin plating. Features a 2.54mm height, 20.3mm length, 2.92mm width, and 2.5A current rating. Designed for top entry, through-hole mounting with solder termination. Offers 1.5kV voltage rating and lead-free, RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929834-04-08-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-04-08-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.