
Unshrouded header with 12 positions and a 2.54mm pitch, designed for top entry through-hole mounting. Features male pin contacts made of copper alloy with tin plating, rated for 2.5A current and 1.5kV voltage. The black housing is lead-free and RoHS compliant, with a contact mating length of 0.235 inches and contact post length of 5.97mm. This connector offers a solder termination and a compact design with dimensions of 30.5mm length, 2.92mm width, and 2.54mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929834-05-12-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Post Length | 5.97mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-05-12-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.