
Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. This male header utilizes copper alloy male pin contacts with tin plating and a mating length of 0.235 inches, supporting a current rating of 2.5A. The black housing is constructed for through-hole mounting with solder termination, operating within a temperature range of -40°C to 105°C and a voltage rating of 1.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929834-07-09-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-07-09-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
