
Unshrouded header for board-to-board applications, featuring 36 positions with a 2.54mm pitch. This straight, top-entry, through-hole component offers a male pin contact type with a copper alloy material and tin plating for mating. Rated for 2.5A current and 1.5kV voltage, it operates within a -40°C to 105°C temperature range. The black housing is constructed from UL94 V-0 rated Polycyclohexylenedimethylene insulation, ensuring lead-free and RoHS compliant assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929834-07-36-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-07-36-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
