8-position, single-row unshrouded header with a 2.54mm pitch. Features right-angle, side-entry, through-hole mounting with a solder termination. Copper alloy male pin contacts with tin plating offer a 2.5A max current rating and 0.235-inch mating length. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. Black polycyclohexylenedimethylene insulation and housing ensure durability.
3M 929835-01-08-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929835-01-08-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.