
Right-angle male header connector featuring 9 positions and 9 contacts. This single-row connector utilizes copper alloy male pin contacts with tin plating and a mating length of 0.235 inches. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2.5A. The black housing is lead-free and RoHS compliant.
3M 929835-01-09-RK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929835-01-09-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.