68-position, 2-row unshrouded header with a 2.54mm pitch, designed for top entry, through-hole mounting with solder termination. Features copper alloy male pin contacts with tin plating and a 2.5A current rating. The black polycyclohexylenedimethylene insulation material offers a temperature range of -40°C to 105°C and a UL94 V-0 flammability rating. This RoHS compliant component provides a 1.5kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929836-01-34-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-01-34-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.