
Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This male pin header offers a straight, top-entry orientation with through-hole mounting and flanges. Constructed with a copper alloy contact material and tin-lead plating, it supports a 2.5A current rating and a voltage rating of 1.5kV. The black PBT insulation material ensures a flammability rating of UL94 V-0 and operates within a temperature range of -40°C to 105°C.
3M 929836-01-36 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-01-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
