Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes copper alloy male pin contacts with tin plating and a mating length of 0.235 inches. Rated for 2.5A current and 1.5kV voltage, it operates within a temperature range of -40°C to 105°C. The black housing is constructed for through-hole mounting with solder termination.
3M 929836-02-07-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-02-07-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.