
Unshrouded header with 38 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This male connector has copper alloy male pin contacts with tin-lead plating and a 2.54A current rating. Designed for top entry, it mounts via through-hole termination with solder. The black housing measures 48.3mm in length, 5.46mm in width, and 2.54mm in height, with a 1.5kV voltage rating.
Sign in to ask questions about the 3M 929836-02-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929836-02-19 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 48.3mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-02-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.