
Unshrouded header for board-to-board applications, featuring 58 male pin contacts on a 2.54mm pitch. This black, through-hole mounted component offers a 2.5A current rating and 1.5kV voltage rating. Constructed with copper alloy contacts and tin plating, it provides a 0.235-inch mating length and a 2-row configuration with 0.1-inch row spacing. The housing is black, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the 3M 929836-02-29-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929836-02-29-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-02-29-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.