
38-position unshrouded header with 2.54mm pitch, featuring a top-entry, through-hole mounting style. This male connector utilizes copper alloy male pin contacts with tin plating and a 2.54mm housing height. Rated for 2.5A current and 1.5kV voltage, it offers a 0.235-inch contact mating length and 0.1-inch row spacing. The black, lead-free housing ensures RoHS compliance.
3M 929836-04-19-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-04-19-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.