
Unshrouded header with 30 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This male header has copper alloy contacts with tin plating, a 2.54A current rating, and a 1.5kV voltage rating. Designed for top entry, it utilizes solder termination with through-hole mounting. The black housing is lead-free and RoHS compliant.
Sign in to ask questions about the 3M 929836-05-15-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929836-05-15-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-05-15-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.