
28-position unshrouded header with a 2.54mm pitch, featuring male pin contacts made of copper alloy with tin plating. This through-hole mounted component offers a 2.5A current rating and 1.5kV voltage rating, with a contact mating length of 0.235 inches. The black housing is lead-free and RoHS compliant, designed for top entry solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929836-08-14-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-08-14-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.