
Unshrouded header with 36 positions and a 2.54mm pitch, featuring a top entry, through-hole mounting design. Male pin contacts made from copper alloy with tin plating offer a 2.5A current rating and 0.235-inch mating length. The black polycyclohexylenedimethylene housing provides UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. This lead-free, RoHS compliant component is suitable for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929836-08-18-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-08-18-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.