
8-position, 2-row unshrouded header with a 2.54mm pitch and 0.1-inch row spacing. Features right-angle, side-entry, through-hole mounting with a solder termination. Male pin contacts are copper alloy with tin plating and a 2.5A current rating. Black housing and insulation made from Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating. Operates between -40°C and 105°C with a 1.5kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929838-01-04-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 12.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 10.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929838-01-04-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
