Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This right-angle, side-entry, through-hole mount component has male copper alloy pins with tin plating and a 2.5A current rating. Operating temperature range is -40°C to 105°C, with a 1.5kV voltage rating. The black housing is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929838-01-07-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929838-01-07-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.