
Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This male connector has copper alloy contacts with tin-lead plating and a 2.54A current rating, designed for solder termination with a side entry, right-angle orientation. The black housing measures 5.46mm in height, 17.8mm in length, and 2.54mm in width, with a 1.5kV voltage rating.
Sign in to ask questions about the 3M 929838-02-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929838-02-07 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929838-02-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
