
28-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin-lead plating and a 2.54A current rating. This right-angle, side-entry, through-hole mount connector has a 1.5kV voltage rating and a contact mating length of 0.235 inches. The black housing measures 35.6mm in length, 2.54mm in width, and 5.46mm in height.
3M 929838-02-14 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
No datasheet is available for this part.