
15-position, single-row female socket header with straight, through-hole mounting and solder termination. Features gold-plated copper alloy square contacts, a 2.54mm pitch, and a 2A maximum current rating. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing and insulation are grey, with glass insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929841-01-15-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Length | 38.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929841-01-15-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
