
19-position, single-row female socket header with straight, through-hole mounting and solder termination. Features a 2.54mm pitch and 2.54mm depth, with gold-plated copper alloy contacts for superior conductivity. Rated for 2A maximum current and 1kV voltage, operating between -55°C and 105°C. The grey glass-filled polyester housing offers UL94 V-0 flammability resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929841-01-19-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Length | 48.26mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929841-01-19-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.