
26-position, single-row female socket header with a 2.54mm pitch. Features gold-plated copper alloy contacts with a square shape and a 2A current rating. Designed for through-hole mounting with a straight orientation and solder termination. The grey glass-filled housing offers UL94 V-0 flammability rating and 1kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929841-01-26-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929841-01-26-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.