
18-position, 2-row female socket header for through-hole mounting. Features gold-plated copper alloy contacts with a square shape and a 2.54mm pitch. Rated for 2A maximum current and 1kV voltage, operating between -55°C and 105°C. Straight orientation with a grey glass-filled housing and UL94 V-0 flammability rating.
3M 929842-01-09-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Length | 22.86mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929842-01-09-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.