80001402108 929850-01-05-RB=5/1R/BM SKT/.100/STR/.125/30AVE/ROHS
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Forked |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |