7-position, single-row shrouded socket strip with a 2.54mm pitch. Features gold-plated copper alloy contacts with a square, forked shape, designed for straight, top-entry, through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C, with a voltage rating of 1.5kV and a current rating of 1A (max 2A). The black glass-filled polyester housing offers UL94 V-0 flammability resistance.
Sign in to ask questions about the 3M 929850-01-07-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929850-01-07-30 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.78mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929850-01-07-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.