
22-position, single-row socket strip with a 2.54mm pitch. Features a straight, top-entry, through-hole mounting orientation and a solder termination. Constructed with a copper alloy contact material, gold plating, and a forked contact type. Rated for a maximum current of 2A and operates within a temperature range of -40°C to 105°C. The black housing is made of a lead-containing material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929850-01-22-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 55.88mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929850-01-22-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.