
36-position, single-row shrouded socket strip with a 2.54mm pitch, designed for straight, top-entry, through-hole mounting. Features gold-plated copper alloy contacts with a square shape and forked contact type, offering a current rating of 1A and a maximum current rating of 2A. The black glass-filled insulation material ensures UL94 V-0 flammability rating, and the component is RoHS compliant. This lead-free receptacle operates at a voltage rating of 1.5kV.
3M 929850-01-36-RA technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 91.44mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929850-01-36-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
