This 16-contact socket strip header features a 2.54mm terminal pitch and a 2-row configuration. It is designed for through-hole mounting and has a maximum current rating of 2A. The operating temperature range is -40°C to 105°C. The header has a straight body orientation and a height of 8.26mm.
3M 929852-01-08 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Height | 8.26mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 929852-01-08 to view detailed technical specifications.
No datasheet is available for this part.